L717TSAH15POL2RM5C309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 5,80100 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 469
Unit Price: 3,65000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 189
Unit Price: 4,68000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 119
Unit Price: 4,68000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 3,03650 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 5,43000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,55817 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 725
Unit Price: 7,04000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,51913 Kč
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
L717TSAH15POL2RM5C309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717TSAH15POL2RM5C309

DigiKey Part Number
L717TSAH15POL2RM5C309-ND
Manufacturer
Manufacturer Product Number
L717TSAH15POL2RM5C309
Description
CONN D-SUB PLUG 15POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717TSAH15POL2RM5C309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
600V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50449,56278 Kč24 979,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,56278 Kč
Unit Price with VAT:59,97096 Kč