



L717SDEH09POL2 | |
---|---|
DigiKey Part Number | L717SDEH09POL2-ND |
Manufacturer | |
Manufacturer Product Number | L717SDEH09POL2 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDEH09POL2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,12000 Kč | 28,12 Kč |
10 | 23,95500 Kč | 239,55 Kč |
25 | 22,46320 Kč | 561,58 Kč |
50 | 21,38400 Kč | 1 069,20 Kč |
180 | 19,53506 Kč | 3 516,31 Kč |
360 | 18,60178 Kč | 6 696,64 Kč |
540 | 18,07657 Kč | 9 761,35 Kč |
1 080 | 17,21369 Kč | 18 590,79 Kč |
2 520 | 16,21500 Kč | 40 861,80 Kč |
Unit Price without VAT: | 28,12000 Kč |
---|---|
Unit Price with VAT: | 34,02520 Kč |