L717SDE09PABCH3RC309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 427
Unit Price: 94,78000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 12
Unit Price: 94,78000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 659
Unit Price: 102,07000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 616
Unit Price: 102,07000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 40,39360 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 33,05720 Kč
Datasheet
L717SDE09PABCH3RC309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717SDE09PABCH3RC309

DigiKey Part Number
L717SDE09PABCH3RC309-ND
Manufacturer
Manufacturer Product Number
L717SDE09PABCH3RC309
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717SDE09PABCH3RC309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.590" (14.99mm)
Features
Board Lock, Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 08051,25376 Kč55 354,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,25376 Kč
Unit Price with VAT:62,01705 Kč