




L717SDCH37POL2RM8C309 | |
|---|---|
DigiKey Part Number | L717SDCH37POL2RM8C309-ND |
Manufacturer | |
Manufacturer Product Number | L717SDCH37POL2RM8C309 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717SDCH37POL2RM8C309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745074-2 | TE Connectivity AMP Connectors | 849 | 5745074-2-ND | 216,01000 Kč | Similar |
| A-DS 37 PP/Z | Assmann WSW Components | 951 | AE10991-ND | 18,71000 Kč | Similar |
| D37P24B4GV00LF | Amphenol CS (FCI) | 186 | 609-6501-ND | 39,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 111,49900 Kč | 1 114,99 Kč |
| 25 | 104,51960 Kč | 2 612,99 Kč |
| 50 | 99,52640 Kč | 4 976,32 Kč |
| 100 | 94,77240 Kč | 9 477,24 Kč |
| 250 | 88,84000 Kč | 22 210,00 Kč |
| 520 | 84,36835 Kč | 43 871,54 Kč |
| 1 040 | 80,34501 Kč | 83 558,81 Kč |
| 2 600 | 75,32128 Kč | 195 835,33 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |














