L717SDB25PA4CH4FC309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,92000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 10
Unit Price: 3,94000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 472
Unit Price: 3,82000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,75638 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 11,10330 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 11,57375 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 344
Unit Price: 4,12000 Kč
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
L717SDB25PA4CH4FC309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717SDB25PA4CH4FC309

DigiKey Part Number
L717SDB25PA4CH4FC309-ND
Manufacturer
Manufacturer Product Number
L717SDB25PA4CH4FC309
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717SDB25PA4CH4FC309 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D25P13A4GL00LFAmphenol CS (FCI)0609-1500-ND2,92000 KčSimilar
D25P13A4GV00LFAmphenol CS (FCI)10609-1501-ND3,94000 KčSimilar
D25P13A4GX00LFAmphenol CS (FCI)1 472609-1502-ND3,82000 KčSimilar
D25P13A6GV00LFAmphenol CS (FCI)0D25P13A6GV00LF-ND2,75638 KčSimilar
DBM25P500MAmphenol CS (FCI)0DBM25P500M-ND11,10330 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50068,36654 Kč34 183,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,36654 Kč
Unit Price with VAT:82,72351 Kč