DBML25P500M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 41,79690 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 56,38538 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 61,08142 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 61,08142 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 56,60135 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 48,42932 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 45,82122 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 48,42932 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 45,82122 Kč
Datasheet
DCM37P500C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBML25P500M

DigiKey Part Number
DBML25P500M-ND
Manufacturer
Manufacturer Product Number
DBML25P500M
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DBML25P500M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
0.406" (10.30mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200237,71345 Kč47 542,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:237,71345 Kč
Unit Price with VAT:287,63327 Kč