Similar
Similar
Similar
Similar
Similar
Similar

L717DFE09P1ATNRM6 | |
|---|---|
DigiKey Part Number | L717DFE09P1ATNRM6-ND |
Manufacturer | |
Manufacturer Product Number | L717DFE09P1ATNRM6 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 20.0µin (0.51µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Plug, Male Pins | Features Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661236801 | HARTING | 0 | 09661236801-ND | 91,51560 Kč | Similar |
| 09661236802 | HARTING | 0 | 09661236802-ND | 88,72280 Kč | Similar |
| 09661237801 | HARTING | 0 | 09661237801-ND | 91,20480 Kč | Similar |
| 09661626815 | HARTING | 0 | 09661626815-ND | 170,72420 Kč | Similar |
| 09661627815 | HARTING | 0 | 09661627815-ND | 111,94240 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 131,72150 Kč | 26 344,30 Kč |
| Unit Price without VAT: | 131,72150 Kč |
|---|---|
| Unit Price with VAT: | 159,38302 Kč |










