L717DFBH25PURM8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 1 083,29000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1 215,81760 Kč
Datasheet

Similar


HARTING
In Stock: 4
Unit Price: 142,79000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 29
Unit Price: 544,90000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 45,70000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 54,89296 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 112,40579 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 74,57267 Kč
Datasheet
Image for L717DFBH25PURM8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717DFBH25PURM8

DigiKey Part Number
L717DFBH25PURM8-ND
Manufacturer
Manufacturer Product Number
L717DFBH25PURM8
Description
CONN D-SUB PLG 25POS PNL MT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
20.0µin (0.51µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Features
Board Lock, Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09643227210HARTING01195-4954-ND1 083,29000 KčSimilar
09643227230HARTING01195-7796-ND1 215,81760 KčSimilar
09653617713HARTING41195-7824-ND142,79000 KčSimilar
2-338311-2TE Connectivity AMP Connectors2917-2-338311-2-ND544,90000 KčSimilar
627-025-220-014EDAC Inc.0627-025-220-014-ND45,70000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200191,87760 Kč38 375,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:191,87760 Kč
Unit Price with VAT:232,17190 Kč