Similar
Similar
Similar
Similar
Similar

L717DEH09P1AON | |
|---|---|
DigiKey Part Number | L717DEH09P1AON-ND |
Manufacturer | |
Manufacturer Product Number | L717DEH09P1AON |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-009-113R171 | NorComp Inc. | 1 057 | 182-909ME-ND | 679,46000 Kč | Similar |
| 182-009-113R531 | NorComp Inc. | 0 | 182-09ME-ND | 697,91000 Kč | Similar |
| 182-009-113R561 | NorComp Inc. | 0 | NOR1354-ND | 863,93000 Kč | Similar |
| 621-009-260-042 | EDAC Inc. | 112 | 621-009-260-042-ND | 590,30000 Kč | Similar |
| D09P33E4GV00LF | Amphenol CS (FCI) | 3 044 | 609-1480-ND | 913,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 92,20535 Kč | 18 441,07 Kč |
| Unit Price without VAT: | 92,20535 Kč |
|---|---|
| Unit Price with VAT: | 111,56847 Kč |









