Similar
Similar
Similar





L717DE09P | |
|---|---|
DigiKey Part Number | L717DE09P-ND |
Manufacturer | |
Manufacturer Product Number | L717DE09P |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DE09P Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 163A11319X | Amphenol CONEC | 25 | 626-2050-ND | 163,36000 Kč | Similar |
| 163A17379X | Amphenol CONEC | 100 | 626-1974-ND | 56,90000 Kč | Similar |
| 301A10019X | Amphenol CONEC | 944 | 626-1574-ND | 20,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 118,03000 Kč | 1 180,30 Kč |
| 25 | 110,63440 Kč | 2 765,86 Kč |
| 50 | 105,35120 Kč | 5 267,56 Kč |
| 200 | 95,53145 Kč | 19 106,29 Kč |
| 400 | 90,97383 Kč | 36 389,53 Kč |
| 600 | 88,41033 Kč | 53 046,20 Kč |
| 1 000 | 85,28359 Kč | 85 283,59 Kč |
| 2 600 | 79,73005 Kč | 207 298,13 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |






















