
163A17379X | |
|---|---|
DigiKey Part Number | 626-1974-ND |
Manufacturer | |
Manufacturer Product Number | 163A17379X |
Description | CONN PLUG MALE PINS 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Plug, Male Pins Connector |
Category | Connector Type Plug, Male Pins |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Features Grounding Indents |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 48,33700 Kč | 483,37 Kč |
| 25 | 45,29680 Kč | 1 132,42 Kč |
| 50 | 43,13400 Kč | 2 156,70 Kč |
| 100 | 41,07210 Kč | 4 107,21 Kč |
| 250 | 38,49940 Kč | 9 624,85 Kč |
| 500 | 36,66208 Kč | 18 331,04 Kč |
| 1 000 | 34,91253 Kč | 34 912,53 Kč |
| 2 500 | 32,72816 Kč | 81 820,40 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

