Similar
Similar
Similar
Similar
Similar
Similar
Similar

L717DD50PTVF | |
|---|---|
DigiKey Part Number | L717DD50PTVF-ND |
Manufacturer | |
Manufacturer Product Number | L717DD50PTVF |
Description | CONN D-SUB PLUG 50POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-050-112R001 | NorComp Inc. | 0 | 1550MNA-ND | 0,00000 Kč | Similar |
| 172-050-112R011 | NorComp Inc. | 0 | 2550MA-ND | 0,00000 Kč | Similar |
| D50P24A4GV00LF | Amphenol CS (FCI) | 697 | D50P24A4GV00LF-ND | 88,82000 Kč | Similar |
| D50P24A6GV00LF | Amphenol CS (FCI) | 0 | D50P24A6GV00LF-ND | 145,59492 Kč | Similar |
| D50P24B4GV00LF | Amphenol CS (FCI) | 0 | D50P24B4GV00LF-ND | 53,11617 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 235,01485 Kč | 47 002,97 Kč |
| Unit Price without VAT: | 235,01485 Kč |
|---|---|
| Unit Price with VAT: | 284,36797 Kč |










