Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17TF2511114 | |
|---|---|
DigiKey Part Number | L17TF2511114-ND |
Manufacturer | |
Manufacturer Product Number | L17TF2511114 |
Description | CONN D-SUB PLUG 25POS VERT PRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17TF2511114 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09663646717 | HARTING | 0 | 1195-7912-ND | 157,04820 Kč | Similar |
| D25P90C6GL00LF | Amphenol CS (FCI) | 0 | D25P90C6GL00LF-ND | 77,55350 Kč | Similar |
| D25P90C6GV00LF | Amphenol CS (FCI) | 0 | D25P90C6GV00LF-ND | 78,91400 Kč | Similar |
| D25P90C6PA00LF | Amphenol CS (FCI) | 0 | D25P90C6PA00LF-ND | 62,52679 Kč | Similar |
| D25P90C6PV00LF | Amphenol CS (FCI) | 0 | D25P90C6PV00LF-ND | 77,84658 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,70874 Kč | 34 854,37 Kč |
| Unit Price without VAT: | 69,70874 Kč |
|---|---|
| Unit Price with VAT: | 84,34758 Kč |




