L17TF2501115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 163,99000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 77,84658 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 73,97683 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 50,82000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 36,96525 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 77,56138 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 61,52063 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
L17TF2501115
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17TF2501115

DigiKey Part Number
L17TF2501115-ND
Manufacturer
Manufacturer Product Number
L17TF2501115
Description
CONN D-SUB RCPT 25POS VERT PRESS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17TF2501115 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Termination
Press-Fit
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
300V
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Mating Side, Female Screwlock (M3)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09663646716HARTING009663646716-ND0,00000 KčSimilar
191-025-123R001NorComp Inc.0191-25MA-ND163,99000 KčSimilar
D25P90C6PV00LFAmphenol CS (FCI)0D25P90C6PV00LF-ND77,84658 KčSimilar
D25P91C4GI00LFAmphenol CS (FCI)0D25P91C4GI00LF-ND73,97683 KčSimilar
D25P91C4GV00LFAmphenol CS (FCI)0D25P91C4GV00LF-ND50,82000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50096,14396 Kč48 071,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,14396 Kč
Unit Price with VAT:116,33419 Kč