Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17TF2500115 | |
|---|---|
DigiKey Part Number | L17TF2500115-ND |
Manufacturer | |
Manufacturer Product Number | L17TF2500115 |
Description | CONN D-SUB RCPT 25POS VERT PRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17TF2500115 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D25S90C4PV00LF | Amphenol CS (FCI) | 0 | D25S90C4PV00LF-ND | 52,56413 Kč | Similar |
| D25S90C4PX00LF | Amphenol CS (FCI) | 0 | D25S90C4PX00LF-ND | 56,62900 Kč | Similar |
| D25S90C6GL00LF | Amphenol CS (FCI) | 0 | D25S90C6GL00LF-ND | 68,65383 Kč | Similar |
| D25S90C6GX00LF | Amphenol CS (FCI) | 0 | D25S90C6GX00LF-ND | 59,53983 Kč | Similar |
| D25S90C6PA00LF | Amphenol CS (FCI) | 0 | D25S90C6PA00LF-ND | 64,76571 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 93,21850 Kč | 9 321,85 Kč |
| Unit Price without VAT: | 93,21850 Kč |
|---|---|
| Unit Price with VAT: | 112,79439 Kč |




