L17TF0901104 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 82,60139 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 27,87658 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 211
Unit Price: 52,08000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 23,03364 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 37
Unit Price: 57,95000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 37,80572 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 38,14111 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
L17TF0901104
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17TF0901104

DigiKey Part Number
L17TF0901104-ND
Manufacturer
Manufacturer Product Number
L17TF0901104
Description
CONN D-SUB RCPT 9POS VERT PRESS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17TF0901104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Thermoplastic, Glass Filled
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (M3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
191-009-123R001NorComp Inc.0191-09MA-ND82,60139 KčSimilar
D09P90C6PA00LFAmphenol CS (FCI)0D09P90C6PA00LF-ND27,87658 KčSimilar
D09P91C4GV00LFAmphenol CS (FCI)211D09P91C4GV00LF-ND52,08000 KčSimilar
D09P91C4PV00LFAmphenol CS (FCI)0D09P91C4PV00LF-ND23,03364 KčSimilar
D09P91C6GV00LFAmphenol CS (FCI)37609-D09P91C6GV00LF-ND57,95000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
56741,56272 Kč23 566,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,56272 Kč
Unit Price with VAT:50,29089 Kč