L17TF0901102 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 35,88822 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 12,11167 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 211
Unit Price: 22,63000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 10,00753 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 37
Unit Price: 25,18000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 16,42564 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 16,57136 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
L17TF0901102
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17TF0901102

DigiKey Part Number
L17TF0901102-ND
Manufacturer
Manufacturer Product Number
L17TF0901102
Description
CONN D-SUB RCPT 9POS VERT PRESS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17TF0901102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Thermoplastic, Glass Filled
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
191-009-123R001NorComp Inc.0191-09MA-ND35,88822 KčSimilar
D09P90C6PA00LFAmphenol CS (FCI)0D09P90C6PA00LF-ND12,11167 KčSimilar
D09P91C4GV00LFAmphenol CS (FCI)211D09P91C4GV00LF-ND22,63000 KčSimilar
D09P91C4PV00LFAmphenol CS (FCI)0D09P91C4PV00LF-ND10,00753 KčSimilar
D09P91C6GV00LFAmphenol CS (FCI)37609-D09P91C6GV00LF-ND25,18000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
54047,26378 Kč25 522,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,26378 Kč
Unit Price with VAT:57,18917 Kč