
L17RRD2M02100 | |
|---|---|
DigiKey Part Number | 664-L17RRD2M02100-ND |
Manufacturer | |
Manufacturer Product Number | L17RRD2M02100 |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,52713 Kč | 15 271,30 Kč |
| Unit Price without VAT: | 1,52713 Kč |
|---|---|
| Unit Price with VAT: | 1,84783 Kč |








