Image for 8656350065LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8656350065LF

DigiKey Part Number
8656350065LF-ND
Manufacturer
Manufacturer Product Number
8656350065LF
Description
CONN D-SUB PIN 24-28AWG CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
8656350065LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
Tin
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0003,42834 Kč3 428,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3,42834 Kč
Unit Price with VAT:4,14829 Kč