
L17RRD2F01100 | |
|---|---|
DigiKey Part Number | 664-L17RRD2F01100-ND |
Manufacturer | |
Manufacturer Product Number | L17RRD2F01100 |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD2F01100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,56200 Kč | 15,62 Kč |
| 25 | 1,46640 Kč | 36,66 Kč |
| 50 | 1,39140 Kč | 69,57 Kč |
| 100 | 1,32690 Kč | 132,69 Kč |
| 250 | 1,24312 Kč | 310,78 Kč |
| 500 | 1,18314 Kč | 591,57 Kč |
| 1 000 | 1,12669 Kč | 1 126,69 Kč |
| 2 500 | 1,05600 Kč | 2 640,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |
















