8656351065LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8656351065LF

DigiKey Part Number
8656351065LF-ND
Manufacturer
Manufacturer Product Number
8656351065LF
Description
CONN D-SUB SOCKET 24-28AWG CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
8656351065LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
Tin-Lead
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
103,06200 Kč30,62 Kč
252,86640 Kč71,66 Kč
502,72460 Kč136,23 Kč
1002,59540 Kč259,54 Kč
2502,43296 Kč608,24 Kč
5002,31630 Kč1 158,15 Kč
1 0002,20569 Kč2 205,69 Kč
3 0002,04099 Kč6 122,97 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč