
L17RRD1F11400 | |
|---|---|
DigiKey Part Number | 664-L17RRD1F11400TR-ND - Tape & Reel (TR) 664-L17RRD1F11400CT-ND - Cut Tape (CT) 664-L17RRD1F11400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L17RRD1F11400 |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD1F11400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,87500 Kč | 8,75 Kč |
| 25 | 0,82480 Kč | 20,62 Kč |
| 50 | 0,78740 Kč | 39,37 Kč |
| 100 | 0,74780 Kč | 74,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,67853 Kč | 271,41 Kč |
| 800 | 0,64573 Kč | 516,58 Kč |
| 1 200 | 0,62750 Kč | 753,00 Kč |
| 2 000 | 0,60532 Kč | 1 210,64 Kč |
| 2 800 | 0,59105 Kč | 1 654,94 Kč |
| 4 000 | 0,57637 Kč | 2 305,48 Kč |
| 10 000 | 0,54023 Kč | 5 402,30 Kč |
| 20 000 | 0,51441 Kč | 10 288,20 Kč |
| 40 000 | 0,48984 Kč | 19 593,60 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |







