
| L17HTNES4F1C | |
|---|---|
| DigiKey Part Number | L17HTNES4F1C-ND | 
| Manufacturer | |
| Manufacturer Product Number | L17HTNES4F1C | 
| Description | CONN D-SUB RCPT 9POS R/A SOLDER | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | 
| Datasheet | Datasheet | 
| EDA/CAD Models | L17HTNES4F1C Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Receptacle, Female Sockets | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 1 (DE, E) | |
| Contact Type | Signal | |
| Flange Feature | Mating Side, Female Screwlock (4-40) | |
| Termination | Solder | |
| Shell Material, Finish | Steel, Tin-Nickel Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 5A | |
| Backset Spacing | 0.318" (8.08mm) | |
| Features | Board Lock | |
| Voltage Rating | 600V | |
| Color | Black | |
| Contact Form | Stamped | |
| Dielectric Material | Thermoplastic, Glass Filled | |
| Wire Gauge | - | |
| Contact Material | Copper Alloy | |
| Operating Temperature | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 40,36000 Kč | 40,36 Kč | 
| 10 | 34,30900 Kč | 343,09 Kč | 
| 25 | 32,14960 Kč | 803,74 Kč | 
| 50 | 30,61400 Kč | 1 530,70 Kč | 
| 100 | 29,15130 Kč | 2 915,13 Kč | 
| 250 | 27,32576 Kč | 6 831,44 Kč | 
| 500 | 26,02082 Kč | 13 010,41 Kč | 
| 1 080 | 24,64490 Kč | 26 616,49 Kč | 
| 3 240 | 22,80761 Kč | 73 896,66 Kč | 
| Unit Price without VAT: | 40,36000 Kč | 
|---|---|
| Unit Price with VAT: | 48,83560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic