



0432028919 | |
|---|---|
DigiKey Part Number | 900-0432028919-ND |
Manufacturer | |
Manufacturer Product Number | 0432028919 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0432028919 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,33000 Kč | 66,33 Kč |
| 10 | 56,35400 Kč | 563,54 Kč |
| 25 | 52,82440 Kč | 1 320,61 Kč |
| 80 | 48,66050 Kč | 3 892,84 Kč |
| 160 | 46,33600 Kč | 7 413,76 Kč |
| 320 | 44,12375 Kč | 14 119,60 Kč |
| 560 | 42,41600 Kč | 23 752,96 Kč |
| 1 040 | 40,60369 Kč | 42 227,84 Kč |
| 2 560 | 38,10579 Kč | 97 550,82 Kč |
| Unit Price without VAT: | 66,33000 Kč |
|---|---|
| Unit Price with VAT: | 80,25930 Kč |

