Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17HTNCGSOL2RM51C | |
|---|---|
DigiKey Part Number | L17HTNCGSOL2RM51C-ND |
Manufacturer | |
Manufacturer Product Number | L17HTNCGSOL2RM51C |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17HTNCGSOL2RM51C Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 600V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09644127235 | HARTING | 1 | 1195-2453-ND | 1 825,27000 Kč | Similar |
| A-DF 37 PP/Z | Assmann WSW Components | 922 | AE10947-ND | 40,88000 Kč | Similar |
| D37S24A4GL00LF | Amphenol CS (FCI) | 0 | D37S24A4GL00LF-ND | 52,75861 Kč | Similar |
| D37S24A4GV00LF | Amphenol CS (FCI) | 2 445 | 609-5565-ND | 123,05000 Kč | Similar |
| D37S24A4GX00LF | Amphenol CS (FCI) | 621 | 609-5566-ND | 107,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 44,21614 Kč | 44 569,87 Kč |
| Unit Price without VAT: | 44,21614 Kč |
|---|---|
| Unit Price with VAT: | 53,50153 Kč |









