L17H2220120 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 5 561
Unit Price: 37,54000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 29,59426 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 26,16955 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 28,78649 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 47
Unit Price: 37,54000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 2 513
Unit Price: 41,96000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 26,16955 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 12,64085 Kč
Datasheet
9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
L17H2220120
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17H2220120

DigiKey Part Number
L17H2220120-ND
Manufacturer
Manufacturer Product Number
L17H2220120
Description
CONN D-SUB RCPT 9POS R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L17H2220120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Shielded
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13562,13852 Kč8 388,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,13852 Kč
Unit Price with VAT:75,18761 Kč