


L17H2110130 | |
|---|---|
DigiKey Part Number | L17H2110130-ND |
Manufacturer | |
Manufacturer Product Number | L17H2110130 |
Description | CONN D-SUB PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17H2110130 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,22500 Kč | 712,25 Kč |
| 25 | 66,76520 Kč | 1 669,13 Kč |
| 50 | 63,57360 Kč | 3 178,68 Kč |
| 135 | 59,26881 Kč | 8 001,29 Kč |
| 270 | 56,43952 Kč | 15 238,67 Kč |
| 540 | 53,74672 Kč | 29 023,23 Kč |
| 1 080 | 51,18281 Kč | 55 277,43 Kč |
| 2 565 | 48,15533 Kč | 123 518,42 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |











