D-Sub Contact Female Socket Gold 6 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17DM53744201

DigiKey Part Number
L17DM53744201-ND
Manufacturer
Manufacturer Product Number
L17DM53744201
Description
CONN D-SUB SOCKET 6AWG CRIMP
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 6 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
6 AWG
Manufacturer
Amphenol ICC (Commercial Products)
Contact Termination
Crimp
Series
Contact Material
Copper Nickel Alloy
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
20.0µin (0.51µm)
Type
Power
Termination Finish
Gold
Contact Type
Female Socket
Base Product Number
Contact Form
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1107,51000 Kč107,51 Kč
1091,34100 Kč913,41 Kč
2585,61320 Kč2 140,33 Kč
5081,52680 Kč4 076,34 Kč
10077,63380 Kč7 763,38 Kč
Unit Price without VAT:107,51000 Kč
Unit Price with VAT:130,08710 Kč