Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White 1500.0' (457.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/8-WH-SP

DigiKey Part Number
484-RNF-100-1/8-WH-SP-ND
484-RNF-100-1/8-WH-SP-DS-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/8-WH-SP
Description
HEATSHRINK 1/8" WHITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
1500.0' (457.2m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
547,75000 Kč238,75 Kč
1043,90700 Kč439,07 Kč
2040,37900 Kč807,58 Kč
5036,14600 Kč1 807,30 Kč
10033,24610 Kč3 324,61 Kč
25032,59476 Kč8 148,69 Kč
Spool
QuantityUnit PriceExt Price
15022,44967 Kč3 367,45 Kč
30020,64733 Kč6 194,20 Kč
45019,66160 Kč8 847,72 Kč
75018,84892 Kč14 136,69 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč