
L17D4K63010 | |
|---|---|
DigiKey Part Number | L17D4K63010-ND |
Manufacturer | |
Manufacturer Product Number | L17D4K63010 |
Description | D-SUB 9POS MALE DUST COVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
EDA/CAD Models | L17D4K63010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 25 | 28,87640 Kč | 721,91 Kč |
| 50 | 27,49060 Kč | 1 374,53 Kč |
| 100 | 26,17820 Kč | 2 617,82 Kč |
| 250 | 24,53744 Kč | 6 134,36 Kč |
| 500 | 23,36574 Kč | 11 682,87 Kč |
| 1 000 | 22,25053 Kč | 22 250,53 Kč |
| 3 000 | 20,91107 Kč | 62 733,21 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |









