Similar
Similar
Similar
Similar
Similar
Similar
Similar



L177SDCH37SOL2RM8 | |
|---|---|
DigiKey Part Number | L177SDCH37SOL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L177SDCH37SOL2RM8 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177SDCH37SOL2RM8 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 37 PP/Z | Assmann WSW Components | 922 | AE10947-ND | 1,53000 Kč | Similar |
| D37S24A4GL00LF | Amphenol CS (FCI) | 0 | D37S24A4GL00LF-ND | 1,97067 Kč | Similar |
| D37S24A4GX00LF | Amphenol CS (FCI) | 621 | 609-5566-ND | 4,03000 Kč | Similar |
| D37S24A4PV00LF | Amphenol CS (FCI) | 0 | D37S24A4PV00LF-ND | 1,75711 Kč | Similar |
| D37S24A6GL00LF | Amphenol CS (FCI) | 0 | D37S24A6GL00LF-ND | 3,23950 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 66,63733 Kč | 34 651,41 Kč |
| Unit Price without VAT: | 66,63733 Kč |
|---|---|
| Unit Price with VAT: | 80,63117 Kč |










