


L177RRA15SVF | |
|---|---|
DigiKey Part Number | L177RRA15SVF-ND |
Manufacturer | |
Manufacturer Product Number | L177RRA15SVF |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | L177RRA15SVF Models |
Category | Contact Type Signal |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Mating Side, Female Screwlock (4-40) |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 100µin (2.54µm) |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 15 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,79100 Kč | 237,91 Kč |
| 25 | 22,30000 Kč | 557,50 Kč |
| 50 | 21,23320 Kč | 1 061,66 Kč |
| 100 | 20,21690 Kč | 2 021,69 Kč |
| 250 | 18,94944 Kč | 4 737,36 Kč |
| 560 | 17,90080 Kč | 10 024,45 Kč |
| 1 120 | 17,04606 Kč | 19 091,59 Kč |
| 2 800 | 15,97918 Kč | 44 741,70 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



