Parametric Equivalent

L177HRC62S | |
|---|---|
DigiKey Part Number | L177HRC62S-ND |
Manufacturer | |
Manufacturer Product Number | L177HRC62S |
Description | CONN D-SUB HD HOUSING RCPT 62POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | L177HRC62S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 62 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,71000 Kč | 64,71 Kč |
| 10 | 55,03200 Kč | 550,32 Kč |
| 25 | 51,59040 Kč | 1 289,76 Kč |
| 50 | 49,12300 Kč | 2 456,15 Kč |
| 120 | 46,17892 Kč | 5 541,47 Kč |
| 360 | 42,73322 Kč | 15 383,96 Kč |
| 600 | 41,22085 Kč | 24 732,51 Kč |
| 1 080 | 39,54700 Kč | 42 710,76 Kč |
| 2 520 | 37,25372 Kč | 93 879,37 Kč |
| Unit Price without VAT: | 64,71000 Kč |
|---|---|
| Unit Price with VAT: | 78,29910 Kč |





