Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3E62ST

DigiKey Part Number
6022-DC3E62ST-ND
Manufacturer
Manufacturer Product Number
DC3E62ST
Description
62P HD D-SUB FEMALE CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Northern Technologies
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub, High Density
Operating Temperature
-55°C ~ 105°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
62
Color
Black
Number of Rows
3
Note
Contacts Sold Separately
Shell Size, Connector Layout
4 (DC, C) High Density
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1133,13000 Kč133,13 Kč
10113,17900 Kč1 131,79 Kč
40102,61200 Kč4 104,48 Kč
8097,71425 Kč7 817,14 Kč
12094,95642 Kč11 394,77 Kč
28089,44696 Kč25 045,15 Kč
52085,62621 Kč44 525,63 Kč
1 00081,76852 Kč81 768,52 Kč
2 52076,61262 Kč193 063,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,13000 Kč
Unit Price with VAT:161,08730 Kč