Similar
Similar



L177DFC37SOL2 | |
|---|---|
DigiKey Part Number | L177DFC37SOL2-ND |
Manufacturer | |
Manufacturer Product Number | L177DFC37SOL2 |
Description | CONN D-SUB RCPT 37P PNL MNT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177DFC37SOL2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 37 PP/Z | Assmann WSW Components | 922 | AE10947-ND | 40,88000 Kč | Similar |
| DCP37S364TLF | Amphenol CS (FCI) | 0 | DCP37S364TLF-ND | 322,46218 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 469,13300 Kč | 93 826,60 Kč |
| Unit Price without VAT: | 469,13300 Kč |
|---|---|
| Unit Price with VAT: | 567,65093 Kč |





