
GSB343133HR | |
|---|---|
DigiKey Part Number | GSB343133HRTR-ND - Tape & Reel (TR) GSB343133HRCT-ND - Cut Tape (CT) GSB343133HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB343133HR |
Description | CONN RCPT USB3.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB343133HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,20000 Kč | 30,20 Kč |
| 10 | 25,62100 Kč | 256,21 Kč |
| 25 | 24,01280 Kč | 600,32 Kč |
| 50 | 22,85880 Kč | 1 142,94 Kč |
| 100 | 21,76740 Kč | 2 176,74 Kč |
| 250 | 20,40340 Kč | 5 100,85 Kč |
| 500 | 19,42898 Kč | 9 714,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,71689 Kč | 26 575,33 Kč |
| 3 000 | 16,87161 Kč | 50 614,83 Kč |
| 4 500 | 16,39613 Kč | 73 782,58 Kč |
| 7 500 | 15,81627 Kč | 118 622,02 Kč |
| 10 500 | 15,44566 Kč | 162 179,43 Kč |
| Unit Price without VAT: | 30,20000 Kč |
|---|---|
| Unit Price with VAT: | 36,54200 Kč |










