
GSB1C4621DS1HR | |
|---|---|
DigiKey Part Number | 664-GSB1C4621DS1HRTR-ND - Tape & Reel (TR) 664-GSB1C4621DS1HRCT-ND - Cut Tape (CT) 664-GSB1C4621DS1HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1C4621DS1HR |
Description | USB2.0, TYPE C, MID MOUNT, CENTE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB1C4621DS1HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,22000 Kč | 92,20 Kč |
| 25 | 8,64720 Kč | 216,18 Kč |
| 50 | 8,23060 Kč | 411,53 Kč |
| 100 | 7,83690 Kč | 783,69 Kč |
| 250 | 7,34560 Kč | 1 836,40 Kč |
| 500 | 6,99408 Kč | 3 497,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 6,50370 Kč | 9 105,18 Kč |
| 2 800 | 6,19314 Kč | 17 340,79 Kč |
| 4 200 | 6,01845 Kč | 25 277,49 Kč |
| 7 000 | 5,80547 Kč | 40 638,29 Kč |
| 9 800 | 5,66930 Kč | 55 559,14 Kč |
| 14 000 | 5,52851 Kč | 77 399,14 Kč |
| 35 000 | 5,18270 Kč | 181 394,50 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |











