
GMSB0522132EU | |
|---|---|
DigiKey Part Number | 664-GMSB0522132EUTR-ND - Tape & Reel (TR) 664-GMSB0522132EUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GMSB0522132EU |
Description | MINI USB 5POS , B TYPE , R/A , D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GMSB0522132EU Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer Amphenol ICC (Commercial Products) | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 1A, 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 23,29600 Kč | 232,96 Kč |
| 25 | 21,82320 Kč | 545,58 Kč |
| 50 | 20,78460 Kč | 1 039,23 Kč |
| 100 | 19,78980 Kč | 1 978,98 Kč |
| 250 | 18,54888 Kč | 4 637,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 17,54440 Kč | 9 649,42 Kč |
| 1 100 | 16,70696 Kč | 18 377,66 Kč |
| 1 650 | 16,23595 Kč | 26 789,32 Kč |
| 2 750 | 15,66127 Kč | 43 068,49 Kč |
| 3 850 | 15,29407 Kč | 58 882,17 Kč |
| 5 500 | 14,91434 Kč | 82 028,87 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |











