
GMG224S1508R | |
|---|---|
DigiKey Part Number | 664-GMG224S1508RTR-ND - Tape & Reel (TR) 664-GMG224S1508RCT-ND - Cut Tape (CT) 664-GMG224S1508RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMG224S1508R |
Description | MAGNETIC 1G, 24PIN FOR AUTOMOTIV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GMG224S1508R Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.713" L x 0.480" W (18.10mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.246" (6.25mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature -40°C ~ 105°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 25 | 25,04640 Kč | 626,16 Kč |
| 50 | 24,29880 Kč | 1 214,94 Kč |
| 100 | 23,56610 Kč | 2 356,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 22,03811 Kč | 9 917,15 Kč |
| 900 | 21,36103 Kč | 19 224,93 Kč |
| 1 350 | 20,97296 Kč | 28 313,50 Kč |
| 2 250 | 20,49228 Kč | 46 107,63 Kč |
| 3 150 | 20,18088 Kč | 63 569,77 Kč |
| 4 500 | 19,85496 Kč | 89 347,32 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |





