Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G87MPSH2212HR | |
|---|---|
DigiKey Part Number | 664-G87MPSH2212HR-ND |
Manufacturer | |
Manufacturer Product Number | G87MPSH2212HR |
Description | MINI POWER SUPER 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G87MPSH2212HR Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Plastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012220 | Molex | 3 287 | 23-0039012220-ND | 17,43000 Kč | Parametric Equivalent |
| 0039012225 | Molex | 45 146 | 23-0039012225-ND | 38,64000 Kč | Parametric Equivalent |
| 1727080022 | Molex | 3 | WM24882-ND | 33,26000 Kč | Parametric Equivalent |
| 2-1586019-2 | TE Connectivity AMP Connectors | 1 454 | A113146-ND | 11,34000 Kč | Parametric Equivalent |
| 2-1586765-2 | TE Connectivity AMP Connectors | 0 | 2-1586765-2-ND | 8,87229 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,72232 Kč | 4 083,48 Kč |
| Unit Price without VAT: | 2,72232 Kč |
|---|---|
| Unit Price with VAT: | 3,29401 Kč |












