G630H982621EU (2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G630H982621EU (2)
G630H982621EU
G630H982621EU
G630H982621EU

G630H982621EU

DigiKey Part Number
G630H982621EU-ND
Manufacturer
Manufacturer Product Number
G630H982621EU
Description
CONN PCI EXP FMALE 98POS 0.039
Customer Reference
Detailed Description
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
98
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Locking Ramp
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Polyamide (PA9T), Nylon 9T
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1103,57000 Kč103,57 Kč
1088,03100 Kč880,31 Kč
2582,50760 Kč2 062,69 Kč
5078,56280 Kč3 928,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,57000 Kč
Unit Price with VAT:125,31970 Kč