G53H071CEU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 50 908
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,49728 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,70255 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 128
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,68698 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 775
Unit Price: 3,78000 Kč
Datasheet
7 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
G53H071CEU
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G53H071CEU

DigiKey Part Number
664-G53H071CEU-ND
Manufacturer
Manufacturer Product Number
G53H071CEU
Description
SOCKET 3.96MM PITCH,CRIPMING TYP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
G53H071CEU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0009501071Molex50 90823-0009501071-ND11,76000 KčParametric Equivalent
0430613014Molex00430613014-ND5,49728 KčParametric Equivalent
2132189-7TE Connectivity AMP Connectors0A103933-ND3,70255 KčParametric Equivalent
640250-7TE Connectivity AMP Connectors1 128A19955-ND9,45000 KčParametric Equivalent
647401-7TE Connectivity AMP Connectors0647401-7-ND8,68698 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
8 0003,63615 Kč29 089,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,63615 Kč
Unit Price with VAT:4,39974 Kč