
G46M2023201BTWEU | |
|---|---|
DigiKey Part Number | 664-G46M2023201BTWEUTR-ND - Tape & Reel (TR) 664-G46M2023201BTWEUCT-ND - Cut Tape (CT) 664-G46M2023201BTWEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G46M2023201BTWEU |
Description | MINI DISPLAY PORT, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 Kč | 46,10 Kč |
| 10 | 39,11100 Kč | 391,11 Kč |
| 25 | 36,66080 Kč | 916,52 Kč |
| 50 | 34,90520 Kč | 1 745,26 Kč |
| 100 | 33,23800 Kč | 3 323,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 30,24884 Kč | 11 494,56 Kč |
| 760 | 28,80526 Kč | 21 892,00 Kč |
| 1 140 | 27,99318 Kč | 31 912,23 Kč |
| 1 900 | 27,00261 Kč | 51 304,96 Kč |
| 2 660 | 26,36956 Kč | 70 143,03 Kč |
| 3 800 | 25,71485 Kč | 97 716,43 Kč |
| Unit Price without VAT: | 46,10000 Kč |
|---|---|
| Unit Price with VAT: | 55,78100 Kč |











