



G46M2013201AWEU | |
|---|---|
DigiKey Part Number | 664-G46M2013201AWEU-ND |
Manufacturer | |
Manufacturer Product Number | G46M2013201AWEU |
Description | G46M2013201AWEU-MINI DISPLAYPORT |
Customer Reference | |
Detailed Description | DisplayPort, Mini Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DisplayPort, Mini | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,89000 Kč | 53,89 Kč |
| 10 | 45,69000 Kč | 456,90 Kč |
| 25 | 42,83520 Kč | 1 070,88 Kč |
| 50 | 40,78400 Kč | 2 039,20 Kč |
| 100 | 38,83650 Kč | 3 883,65 Kč |
| 250 | 36,40384 Kč | 9 100,96 Kč |
| 500 | 34,66570 Kč | 17 332,85 Kč |
| 2 400 | 31,03562 Kč | 74 485,49 Kč |
| 4 800 | 29,55566 Kč | 141 867,17 Kč |
| Unit Price without VAT: | 53,89000 Kč |
|---|---|
| Unit Price with VAT: | 65,20690 Kč |










