
G46M2001422EU | |
|---|---|
DigiKey Part Number | 664-G46M2001422EU-ND |
Manufacturer | |
Manufacturer Product Number | G46M2001422EU |
Description | MINI DISPLAY PORT 20POS RECEPTAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, Mini HDMI 1.4 Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G46M2001422EU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DisplayPort, Mini | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 29,90385 Kč | 143 538,48 Kč |
| Unit Price without VAT: | 29,90385 Kč |
|---|---|
| Unit Price with VAT: | 36,18366 Kč |



