New at DigiKey
G46A20221013WEU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G46A20221013WEU

DigiKey Part Number
664-G46A20221013WEUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G46A20221013WEU
Description
DISPLAY PORT RECEP. RIGHT ANGLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
HDMI HDMI 1.4 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G46A20221013WEU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 1.4
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 50020,89727 Kč156 729,52 Kč
Unit Price without VAT:20,89727 Kč
Unit Price with VAT:25,28570 Kč