


G03V21332HR | |
|---|---|
DigiKey Part Number | 664-G03V21332HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G03V21332HR |
Description | MULTI-TRAK 16X+POWER, PCIE GEN5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 148 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G03V21332HR Models |
Category | Features Board Guide, Pick and Place, Solder Retention |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 148 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) | Termination Rows 2 |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 380 | 184,58231 Kč | 254 723,59 Kč |
| Unit Price without VAT: | 184,58231 Kč |
|---|---|
| Unit Price with VAT: | 223,34460 Kč |








