FS1R383000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 659
Unit Price: 134,93000 Kč
Datasheet
38 Position QSFP Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1R383000

DigiKey Part Number
664-FS1R383000TR-ND - Tape & Reel (TR)
664-FS1R383000CT-ND - Cut Tape (CT)
664-FS1R383000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS1R383000
Description
CONN QSFP RCPT 38POS SLD R/A SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38 Position QSFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FS1R383000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
QSFP
Number of Positions
38
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,47000 Kč65,47 Kč
1055,67700 Kč556,77 Kč
2552,19560 Kč1 304,89 Kč
5049,69900 Kč2 484,95 Kč
10047,32460 Kč4 732,46 Kč
25044,36160 Kč11 090,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50042,24398 Kč21 121,99 Kč
1 00040,22844 Kč40 228,44 Kč
1 50039,09448 Kč58 641,72 Kč
2 50037,71183 Kč94 279,57 Kč
3 50036,82818 Kč128 898,63 Kč
5 00035,91391 Kč179 569,55 Kč
Manufacturers Standard Package
Unit Price without VAT:65,47000 Kč
Unit Price with VAT:79,21870 Kč