


FLSSB8001 | |
|---|---|
DigiKey Part Number | 664-FLSSB8001-ND |
Manufacturer | |
Manufacturer Product Number | FLSSB8001 |
Description | LUMINAIRE EXTENSION MODULE 80MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Module Base For FLS Series |
Datasheet | Datasheet |
EDA/CAD Models | FLSSB8001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Module Base | |
For Use With/Related Products | FLS Series | |
Specifications | 4 Pole | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,72000 Kč | 142,72 Kč |
| 18 | 116,37167 Kč | 2 094,69 Kč |
| 27 | 113,08519 Kč | 3 053,30 Kč |
| 54 | 107,68241 Kč | 5 814,85 Kč |
| 108 | 102,54083 Kč | 11 074,41 Kč |
| 252 | 96,59028 Kč | 24 340,75 Kč |
| 504 | 91,98308 Kč | 46 359,47 Kč |
| 1 008 | 87,59640 Kč | 88 297,17 Kč |
| 2 502 | 82,16071 Kč | 205 566,10 Kč |
| Unit Price without VAT: | 142,72000 Kč |
|---|---|
| Unit Price with VAT: | 172,69120 Kč |


