
FLSSB4001 | |
|---|---|
DigiKey Part Number | 664-FLSSB4001-ND |
Manufacturer | |
Manufacturer Product Number | FLSSB4001 |
Description | LUMINAIRE EXTENSION MODULE 40MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Module Base For FLS Series |
Datasheet | Datasheet |
EDA/CAD Models | FLSSB4001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Module Base | |
For Use With/Related Products | FLS Series | |
Specifications | 4 Pole | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,09000 Kč | 90,09 Kč |
| 10 | 76,49600 Kč | 764,96 Kč |
| 25 | 71,69640 Kč | 1 792,41 Kč |
| 50 | 68,26940 Kč | 3 413,47 Kč |
| 100 | 65,00660 Kč | 6 500,66 Kč |
| 250 | 60,93640 Kč | 15 234,10 Kč |
| 500 | 58,02854 Kč | 29 014,27 Kč |
| 1 000 | 55,26088 Kč | 55 260,88 Kč |
| 2 500 | 51,80456 Kč | 129 511,40 Kč |
| Unit Price without VAT: | 90,09000 Kč |
|---|---|
| Unit Price with VAT: | 109,00890 Kč |

